BYM12-200-E3/96, Диод выпрямительный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 руб.
Кратность заказа 5 шт.
от 25 шт. —
55 руб.
от 100 шт. —
43 руб.
от 500 шт. —
35.93 руб.
Добавить в корзину 5 шт.
на сумму 355 руб.
Описание
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V.
Технические параметры
Automotive | No |
Configuration | Single |
Diameter | 2.67(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 200 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 200 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD-80 |
Supplier Package | DO-213AB |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Ultrafast Rectifiers |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-213AB |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 50ns |
Peak Reverse Repetitive Voltage | 200V |
Rectifier Type | General Purpose |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-213AB(GL41) |
Part # Aliases: | BYM12-200-E3/97 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Subcategory: | Diodes & Rectifiers |
Termination Style: | MELF |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 200 V |
Вес, г | 1.089 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов