C091 31H006 101 4 U

C091 31H006 101 4 U
Изображения служат только для ознакомления,
см. техническую документацию
8 170 руб.
от 25 шт.5 830 руб.
Добавить в корзину 1 шт. на сумму 8 170 руб.
Номенклатурный номер: 8534819002
Бренд: Amphenol

Описание

Connectors\Circular Connectors\DIN Connectors

Amphenol, C 091 D+ 6 Pole M16 Din Plug, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Male, Cable Mount

The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief.

Технические параметры

Body Orientation Straight
Connector Size M16
Contact Plating Silver
Current Rating 7A
DIN Number DIN EN 61076-2-106
Gender Male
Housing Material Die Cast Zinc
IP Rating IP68
Mating Type Screw Coupling
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Number of Contacts 6
Series C 091 D+
Shielded/Unshielded Shielded
Termination Method Solder
Voltage Rating 100 V
Вес, г 50

Техническая документация

Datasheet
pdf, 484 КБ
Datasheet
pdf, 1032 КБ