Мой регион: Россия

C10G6, 6 А, 500 В 10х38мм gG 120кА, Предохранитель керамический

Ном. номер: 9000339003
PartNumber: C10G6
Производитель: Cooper Bussmann
Фото 1/2 C10G6, 6 А, 500 В 10х38мм gG 120кА, Предохранитель керамический
Фото 2/2 C10G6, 6 А, 500 В 10х38мм gG 120кА, Предохранитель керамический
55 руб.
2 шт. со склада г.Москва
от 5 шт. — 52 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
134 руб. 2-3 недели, 125 шт. 1 шт. 26 шт.
170 руб. 3 дня, 50 шт. 1 шт. 1 шт.
от 10 шт. — 77 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
В кредит от 0 руб./мес
IEC Cylindrical Fuses
Our range of products is available for domestic applications. These ceramic fuses are also available with an optional visual indicator. Fuse links comply with IEC60269-1, 60269-3, 60269-3-1 and also meet the requirements of NF and UNE standards.<BR/><BR/><B>What material are these made from?</B><BR/><BR/>All series of cylindrical fuse links have ceramic bodies and silverplated copper end caps.<BR/><BR/><B>Why choose ceramic cartridge fuse?</B><BR/><BR/>Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current. They are perfect for protecting against overheating.<BR/><BR/><B>What size is it?</B><BR/><BR/>Sizes 8 x 32 mm, 10x38 mm, 14x51 mm & 22x58 mm in both Class gL-gG and aM are also available with a built-in striker for micro-switch operation and remote indication. Class gL-gG and aM fuse links are intended for industrial applications. All industrial fuse links are available with an operated visible fuse indicator. <BR/><BR/><B>What voltage is it?</B><BR/><BR/>This range of cylindrical fuses links is available in a wide selection of physical sizes and current ratings for applications where the system voltage is 400, 500 and 690 Volts AC.

Техническая документация

C10
pdf, 599 КБ

Выберите регион, чтобы увидеть способы получения товара.