C1104.5, C110 HSCO-XP 2FL S-DRILL

PartNumber: C1104.5
Ном. номер: 8099158049
Производитель: Dormer Tools
C1104.5, C110 HSCO-XP 2FL S-DRILL
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 070 руб. × = 4 070 руб.

Описание

HSCo-XP Flatted Shank Slot Drill, Standard Length (C110)
HSCo-XP standard length flatted shank 2 flute slot drill for milling keyways and slots in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 327 Standards

Хвостовик с лыской - быстрорежущая сталь с кобальтом Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by 'plunge' feeding.

Tools

Технические параметры

длина среза
7mm
Диаметр гильотины
4.5mm
допуск диаметра
e8
материал
HSS-E-PM
число канавок
2
полная длина
51 mm
диаметр хвостовика
6 mm
тип хвостовика
Plain

Дополнительная информация

C110 Slot Drill Catalogue Page