C11602_SATU-M, 21mm Triple LED Optic, Me

PartNumber: C11602_SATU-M
Ном. номер: 8147713918
Производитель: Ledil
C11602_SATU-M, 21mm Triple LED Optic, Me
Доступно на заказ 46 шт. Отгрузка со склада в г.Москва 4-5 недель.
530 руб. × = 1 060 руб.
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 400 руб.
от 20 шт. — 342 руб.

Описание

LEDiL SATU Series LED Lenses
The SATU series from LEDiL, are a family of round LED lenses with a diameter of 21.8 mm. These multi-lens arrays are designed for use with three LEDs. They have a clear lens and offer a range of beam types from a spot to wide angle, including an oval beam option. SATU lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the SATU lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
SATU lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Multi LED Lenses

Displays & Optoelectronics

Технические параметры

диаметр
21.8mm
размеры
21.8 (Dia.) x 8.9mm
для использования с
Lumileds LUXEON Rebel, OSRAM OSLON SSL 150
высота
8.9mm
последовательный
Satu
Viewing Angle
26 °
Affixing Method
Glue, Pin
Emission Pattern
Medium Angle
Number of LEDs Per Lens
3
Clear or Diffused
Clear

Дополнительная информация

SATU-XP LENS FOR CREE XP-E LEDs Data Sheet