C1210X333KDRACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV .033uF X7R 1210 10% Flex Term
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
98 руб.
от 100 шт. —
73 руб.
от 500 шт. —
60.41 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Commercial & Automotive Flex Mitigation MLCCs KEMET Commercial and Automotive Flex Mitigation MLCCs are designed to reduce the risk of flex cracks. Flexible Termination (FT-CAP) multilayer ceramic capacitors incorporate a unique, flexible termination system that is integrated with the KEMET standard termination materials. Conductive silver epoxy is utilized between the base metal and nickel barrier layers of the KEMET standard termination system in order to establish pliability while maintaining terminal strength, solderability, and electrical performance.
Технические параметры
Рабочее напряжение,В | 1 kVDC | |
Номинальная емкость | 0.03 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Brand: | KEMET | |
Capacitance - nF: | 33 nF | |
Capacitance - pF: | 33000 pF | |
Case Code - in: | 1210 | |
Case Code - mm: | 3225 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 2000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1210(3225 metric) | |
Part # Aliases: | C1210X333KDRAC7800 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Type: | Surface Mount Multilayer Ceramic Chip Capacitor | |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1656 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ