C1961RGUGU29S00, Empty cupboard,1830x457x9

PartNumber: C1961RGUGU29S00
Ном. номер: 8086117862
Производитель: NC Brown Storage Equipment
C1961RGUGU29S00, Empty cupboard,1830x457x9
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по всей России
92 160 руб. × = 92 160 руб.
или
купить в 1 клик

Описание

Multi-Configuration Cupboards
Multi-configuration storage cupboard capable of being fitted with a range of internal packs to create the desired number of storage compartments. Supplied empty (shelf packs available separately.)

A double storage cupboard shell, supplied flat packed
High quality steel construction with epoxy powder coated finish
Door stiffened for strength and security and incorporates full height door handle with magnetic catch
3-point locking system, Deadlock and 2 keys

Shelf packs available separately for 915mm width cupboards only:

3 Shelf pack RS 349-9778

8 Compartment pack RS 349-9790

12 Compartment pack RS 349-9807

Janitorial Shelf and Divider pack RS 349-9784

1 x Central Divider height
1 x Full width Shelf to go above divider
1 x Full height Divider to slot into the full width shelf
2 x Half width Shelves
1 x Half width Rail with 2 x coat hooks
12 x Shelf clips
4 x Steel Rivets and 6 Nuts and Bolts
1 x Instructions for assembly

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Универсальные

Enclosures, Storage & Material Handling

Технические параметры

глубина
505mm
размеры
1820 x 915 x 505mm
высота
1820mm
блокируемый
Yes
материал
Steel
число дверей
2
тип
Shelf
ширина
915mm
Floor Standing
Yes

Дополнительная информация

RS Empty Cupboard and shelf pack Datasheet C1961RGUGU29S00