C2012X7R2A222K085AA, CERAMIC CAPACITOR 2200PF 100V, X7R, 10%, 0805

PartNumber: C2012X7R2A222K085AA
Ном. номер: 8145710175
Производитель: TDK (TDK-Lambda)
Фото 1/3 C2012X7R2A222K085AA, CERAMIC CAPACITOR 2200PF 100V, X7R, 10%, 0805
Фото 2/3 C2012X7R2A222K085AA, CERAMIC CAPACITOR 2200PF 100V, X7R, 10%, 0805Фото 3/3 C2012X7R2A222K085AA, CERAMIC CAPACITOR 2200PF 100V, X7R, 10%, 0805
Доступно на заказ 3484 шт. Отгрузка со склада в г.Москва 6-7 недель.
10 руб. × = 10 руб.
от 25 шт. — 6.40 руб.
от 50 шт. — 4.50 руб.

Описание

TDK C type 0805 series

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные Компоненты\Конденсаторы\Керамические Конденсаторы

Технические параметры

Емкость
2200пФ
Линия Продукции
C Series
Минимальная Рабочая Температура
-55 C
Максимальная Рабочая Температура
125 C
Упаковка
Cut Tape
Номинальное Напряжение
100В
Допуск Емкости
± 10%
Корпус Керамического Конденсатора
0805 [2012 Metric]
Характеристика Диэлектрика
X7R

Дополнительная информация

Datasheet C2012X7R2A222K085AA
Multilayer Ceramic Chip Capacitors C Series Commercial Grade Mid Voltage Data Sheet