C2220X331JFGACTU, Многослойный керамический конденсатор, HV FT-CAP, 2220 [5650 Метрический], 330 пФ, 1.5 кВ, ± 5%

PartNumber: C2220X331JFGACTU
Ном. номер: 8063118541
Производитель: Kemet Electronics
C2220X331JFGACTU, Многослойный керамический конденсатор, HV FT-CAP, 2220 [5650 Метрический], 330 пФ, 1.5 кВ, ± 5%
Доступно на заказ 233 шт. Отгрузка со склада в г.Москва 2-3 недели.
210 руб. × = 210 руб.
от 50 шт. — 130 руб.
от 100 шт. — 98 руб.

Описание

KEMET's High Voltage X series (HV FT-CAP) surface mount MLCCs in C0G dielectric address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. These devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. KEMET's high voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and offer the most stable voltage and temperature performance of all ceramic dielectric materials. C0G (NP0) dielectric capacitors exhibit no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±

• up to 5 mm flex-bend capability
• Operating temperature range from -55°C to +125°C
• EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
• DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV and 3 KV
• Capacitance offerings ranging from 1 pF to 39 nF
• No piezoelectric noise, Extremely low ESR & ESL and High thermal stability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
• Non-polar device, minimizing installation concerns

Пассивные Компоненты\Конденсаторы\Керамические Конденсаторы

Технические параметры

Емкость
330пФ
Линия Продукции
серия X FT-CAP
Минимальная Рабочая Температура
-55 C
Максимальная Рабочая Температура
125 C
Упаковка
Разрезная Лента
Номинальное Напряжение
1.5кВ
Допуск Емкости
± 5%
Корпус Керамического Конденсатора
2220 [5650 Метрический]
Характеристика Диэлектрика
C0G / NP0

Дополнительная информация

Datasheet C2220X331JFGACTU