C330C102KGR5TA, Многослойный керамический конденсатор, 1000 пФ, 2 кВ, ± 10%, Радиальные Выводы, X7R, 5.08 мм
см. техническую документацию
Описание
The Goldmax X7R series capacitors from KEMET are radial leaded, commercial grade, high voltage Goldmax multilayer ceramic capacitors with class II X7R dielectric material. These capacitors offer low leakage current, exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies. These are also used in high voltage coupling, DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in cuk converters.
• Capacitance value range from 10pF to 0.56µF
• Available in ±5%, ±10% and ±20% tolerances
• Matte tin plated lead finish, excellent solderability
• Conformal coated
• High temperature solder lead attach
• Non-polar device, minimizing installation concerns
• Flammability rating meets UL94 V-0
Технические параметры
Допуск Емкости | ±10% |
Емкость | 1000пФ |
Корпус Конденсатора / Пакет | Радиальные выводы |
Линейка Продукции | GoldMax 300 Series |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Напряжение (DC) | 2кВ |
Стиль Выводов Конденсатора | Радиальные Выводы |
Характеристика Диэлектрика | X7R |
Шаг Выводов | 5.08мм |
Applications | General Purpose |
Capacitance | 1000pF |
ECCN | EAR99 |
Features | High Voltage |
Height - Seated (Max) | 0.360"" (9.14mm) |
HTSUS | 8532.24.0060 |
Lead Spacing | 0.200"" (5.08mm) |
Lead Style | Formed Leads |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | GoldMax 300 Comm X7R HV -> |
Size / Dimension | 0.300"" L x 0.200"" W (7.62mm x 5.08mm) |
Temperature Coefficient | X7R |
Tolerance | В±10% |
Voltage - Rated | 2000V (2kV) |
Brand: | KEMET |
Capacitance - nF: | 1 nF |
Capacitance - uF: | 0.001 uF |
Capacitance: | 1000 pF |
Case Style: | Conformally Coated |
Class: | Class 2 |
Dielectric: | X7R |
Dissipation Factor DF: | 2.5% |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Diameter: | 0.51 mm |
Lead Spacing: | 5.08 mm |
Lead Style: | Outside Bend |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Packaging: | Bulk |
Product Category: | Multilayer Ceramic Capacitors MLCC-Leaded |
Product Type: | Ceramic Capacitors |
Product: | High Voltage MLCCs |
Series: | GoldMax 300 Comm X7R HV |
Subcategory: | Capacitors |
Temperature Coefficient/Code: | X7R |
Termination Style: | Radial |
Tolerance: | 10% |
Tradename: | GoldMax |
Voltage Rating DC: | 2 kVDC |
Voltage Rating: | 2 kVDC |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»