CA12047_TINA2-O, Ledil Secondary Optics

PartNumber: CA12047_TINA2-O
Ном. номер: 8015234785
Производитель: Ledil
CA12047_TINA2-O, Ledil Secondary Optics
Доступно на заказ 310 шт. Отгрузка со склада в г.Москва 4-5 недель.
480 руб. × = 2 400 руб.
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 340 руб.
от 230 шт. — 230 руб.

Описание

LEDiL TINA2 Series LED Lenses
The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Displays & Optoelectronics

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Новинки
только новые товары
Affixing Method
Tape
диаметр
16.1mm
Dimensions
16.1 x 10.12mm
для использования с
OSRAM Golden DRAGON Plus
высота
10.12mm
содержание комплекта
Holder, Lens, Optic
последовательный
Tina2
Viewing Angle
36+12 °

Дополнительная информация

Datasheet CA12047_TINA2-O