CASR 6-NP, CURRENT TRANSDUCER, 6A, 5V

PartNumber: CASR 6-NP
Ном. номер: 8048324912
Производитель: LEM
CASR 6-NP, CURRENT TRANSDUCER, 6A, 5V
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 2-3 недели.
1 130 руб. × = 1 130 руб.
от 3 шт. — 1 120 руб.

Описание

The CASR 6-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CASR series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and solar inverters.

• Single supply
• Compact design for PCB mounting
• Very low temperature coefficient of offset
• Very good dv/dt immunity
• LTSR compatible footprint
• Reduced height
• UL94V-0 Flammability rating

Датчики и Преобразователи\Датчики\Датчики Тока

Технические параметры

Линия Продукции
CASR Series
Максимальное Напряжение Питания DC
5.25В
Минимальное Напряжение Питания DC
4.75В
Диапазон Напряжения Питания DC
4.75В до 5.25В
Выход Датчика
Напряжение
Время Реакции
0.3мкс
Точность %
0.8%

Дополнительная информация

Datasheet CASR 6-NP