CBF12-R44N0-02BP25, M12 Connector Female Angl

PartNumber: CBF12-R44N0-02BP25
Ном. номер: 8111100397
Производитель: KATLAX ENTERPRISES PRIVATE LIM
CBF12-R44N0-02BP25, M12 Connector Female Angl
Доступно на заказ 27 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 580 руб. × = 1 580 руб.
от 5 шт. — 1 290 руб.
от 10 шт. — 1 100 руб.

Описание

M12 Singled Ended Cable Assembly M12 Single Ended Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits:
∙ Wire is un-terminated and partially stripped
∙ Insulation Resistance>= 100 MΩ
∙ Neoprene O-Ring
∙ Brass nickel plated coupling nut

RS M8 and M12 RS M8 and M12 Sensor Connectors and Cable Assemblies

Cables & Wires

Технические параметры

номинальный ток
4 A
оценка показателя производительности
IP67
длина
2m
максимальная рабочая температура
+75°C
Minimum Operating Temperature
-25°C
число жил
4
материал внешней брони
PVC
цвет брони
Black
номинальное напряжение
250 V
Cable Shape
Multicore
Connector A
M12 Angled
Connector B
Unterminated
Cross Sectional Area
0.25 mm²
Новинки
только новые товары
Connector A Number of Contacts
4

Дополнительная информация

Datasheet CBF12-R44N0-02BP25