CC2541F128RHAT

Ном. номер: 9000344361
Производитель: Texas Instruments
Фото 1/3 CC2541F128RHAT
Фото 2/3 CC2541F128RHATФото 3/3 CC2541F128RHAT
530 руб.
Есть в наличии 23 шт.
Отгрузка со склада в г.Москва 3 дня
Цена Наличие Срок Кратность Минимум Количество
330 руб. 4 шт. 3 дня 1 шт. 1 шт.
344 руб. 68 шт. 3-4 недели 1 шт. 1 шт.
от 10 шт. — 313 руб.
от 25 шт. — 306 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
Цена и наличие в магазинах

The CC2541F128RHAT is a power-optimized true System-on-chip (SoC) Solution for both Bluetooth low energy and proprietary 2.4GHz applications. It enables robust network nodes to be. The CC2541 combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8kB RAM and many other powerful supporting features and peripherals. The SoC is highly suited for systems where ultralow-power consumption is required. This is specified by various operating modes. Short transition times between operating modes further enable low power consumption. The CC2541 is pin-compatible with the CC2533 RF4CE-optimized IEEE 802.15.4 SoC and comes in 128kB flash memory.

• Excellent link budget, enabling long-range applications without external front end
• 2.4GHz Bluetooth low energy compliant and proprietary RF system-on-chip
• 8kB RAM with retention in all power modes
• Hardware debug support
• Extensive baseband automation, including auto-acknowledgment and address decoding
• Retention of all relevant registers in all power modes
• Powerful five-channel DMA
• General-purpose timers
• IR generation circuitry
• 32kHz Sleep timer with capture
• Accurate digital RSSI support
• Battery monitor and temperature sensor
• 12-bit ADC with eight channels and configurable resolution
• AES Security coprocessor
• Two powerful USARTs with support for several serial protocols
• Green product and no Sb/Br

Дополнительная информация

Datasheet CC2541F128RHAT

Выберите регион, чтобы увидеть способы получения товара.