CC36MD25M28360328UM-03E, IEEE1284 A-B printer cabl

PartNumber: CC36MD25M28360328UM-03E
Ном. номер: 8025171087
Производитель: Grand-Tek Technology
CC36MD25M28360328UM-03E, IEEE1284 A-B printer cabl
Доступно на заказ 50 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 110 руб. × = 4 110 руб.
от 5 шт. — 3 430 руб.
от 10 шт. — 3 030 руб.

Описание

IEEE1284 Printer Cable
Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector (A)). This is the special cable type recommended by some printer manufacturers. IEEE 1284 A-B cable assembly, high speed bi-directional parallel interface for Personal Computers and Peripherals. (25-way D Connector to 36 Pin Centronics Connector)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Экранированные кабели для принтеров

Cables & Wires

Технические параметры

длина
10m
Connector A
Male DB25
Connector B
36-Pin Male IEEE1284