CDCLVD1213RGTT, Clock Buffer, LVDS, 800 MHz, 2.375V-2.625V supply, 4 Outputs, QFN-16
см. техническую документацию
Описание
The CDCLVD1213RGTT is a Clock Buffer distributes an input clock to 4 pairs of differential LVDS clock outputs with low additive jitter for clock distribution. The input can either be LVDS, LVPECL or CML. The CDCLVD1213 contains a high performance divider for one output (QD) which can divide the input clock signal by a factor of 1, 2 or 4. The CDCLVD1213 is specifically designed for driving 50R transmission lines. The part supports a fail-safe function. The device incorporates an input hysteresis which prevents random oscillation of the outputs in the absence of an input signal. The device operates in 2.5V supply environment and is characterized from -40 to 85°C (ambient temperature).
• 1: 4 Differential buffer
• Universal input accepts LVDS, LVPECL and CML
• 4 LVDS outputs, ANSI EAI/TIA-644A standard compatible
• 20ps Maximum low output skew
• Green product and no Sb/Br
Технические параметры
Количество Выводов | 16вывод(-ов) |
Количество Выходов | 4выход(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 2.625В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.375В |
Стиль Корпуса ИС Тактового Генератора | QFN |
Тип Микросхемы Таймера | Буфер Тактовых Сигналов |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Частота | 800МГц |
Brand: | Texas Instruments |
Development Kit: | CDCLVD1213EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Type: | LVCMOS, LVDS, LVPECL |
Manufacturer: | Texas Instruments |
Max Output Freq: | 800 MHz |
Maximum Input Frequency: | 800 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 60 mA |
Output Type: | LVDS |
Package / Case: | VQFN-16 |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Propagation Delay - Max: | 2.5 ns |
Series: | CDCLVD1213 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 2.625 V |
Supply Voltage - Min: | 2.375 V |
Вес, г | 0.1 |
Дополнительная информация
Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем