CE-1, Closed end splice connect

PartNumber: CE-1
Ном. номер: 8145449342
Производитель: Yeong Chwen Industrial
CE-1, Closed end splice connect
Доступно на заказ 120700 шт. Отгрузка со склада в г.Москва 4-5 недель.
18 руб. × = 1 800 руб.
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 14 руб.
от 2500 шт. — 11 руб.

Описание

RS Closed End Wire Splices
Closed end wire splices with tin plated copper sleeves and transparent nylon 6.6 insulation. These closed end wire splices are ideal for electrically joining cables or for storing/insulating the ends of spare cables, which may be required at a later date. Choose the correct crimp by adding all conductor cross-sectional areas together (mm²). For suitable crimp tool for these closed end wire splices please see stock no. 253-4583.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Закрытый конец и колпачок - Соединение внахлестку и сращивание проводов

Connectors

Технические параметры

цвет
Clear
материал контактов
copper
покрытие контактов
Tin
диаметр
6.6mm
материал изоляции
Nylon
сечение провода
0.5 → 1.5 mm²
Insulation
Insulated
Splice Type
Closed End