7316175, Power Cord C13 straight o

PartNumber: 7316175
Ном. номер: 8027953860
Производитель: Volex Pencon
7316175, Power Cord C13 straight o
Доступно на заказ 1496 шт. Отгрузка со склада в г.Москва 4-5 недель.
900 руб. × = 900 руб.
от 10 шт. — 700 руб.
от 25 шт. — 592 руб.

Описание

C13 Socket Lead
Fully moulded IEC sockets with unterminated integral leads. Cable is PVC 3 core 1.0mm² rated with the socket at 250Vac 7 or10A max. to EN60320.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

VDE, IMQ, SEV, SEMKO, GOST

IEC and International Leads

Cables & Wires

Технические параметры

номинальный ток
10 A
длина
2m
материал внешней брони
PVC
цвет брони
Grey
номинальное напряжение
250 V
Connector A
C14
Connector B
Unterminated
Connector A Type
C13
Connector B Type
Unterminated
Connector B Gender
Female
Connector B Angle
Straight

Дополнительная информация

Power Cable Assembly Datasheet