CE1000TH, PWR XFMR LAMINATED 1000VA CHAS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8006115302
Артикул
CE1000TH
Бренд
Center Tap
Yes
ECCN
EAR99
Height - Seated (Max)
5.630"" (143.00mm)
HTSUS
8504.32.0000
Mounting Type
Chassis Mount
Все параметры
Datasheet
pdf, 154 КБ
Все документы
7 шт., срок 9-11 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
84 000 руб.
1 шт.
на сумму 84 000 руб.
Плати частями
от 21 000 руб. × 4 платежа
от 21 000 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
ICE Industrial Control Transformers
SolaHD International CE marked (ICE) Industrial Control Transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These control transformers range from 750VA to 2000VA with 80°C temperature rise. The design is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations. The ICE control transformers come with CE marking and cULus approval that is ideal for OEM export equipment.
SolaHD International CE marked (ICE) Industrial Control Transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These control transformers range from 750VA to 2000VA with 80°C temperature rise. The design is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations. The ICE control transformers come with CE marking and cULus approval that is ideal for OEM export equipment.
Технические параметры
| Center Tap | Yes |
| ECCN | EAR99 |
| Height - Seated (Max) | 5.630"" (143.00mm) |
| HTSUS | 8504.32.0000 |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Mounting Type | Chassis Mount |
| Package | Bulk |
| Power - Max | 1000VA |
| Primary Winding(s) | Single, Multiple Taps |
| RoHS Status | RoHS Compliant |
| Series | Ice International -> |
| Size / Dimension | 162.10mm L x 152.40mm W |
| Termination Style | Solder, Quick Connect |
| Type | Laminated Core |
| Voltage - Secondary (Full Load) | 120V, 240V |
| Brand: | SolaHD |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| Manufacturer: | SolaHD |
| Mounting Style: | Chassis Mount |
| Operating Frequency: | 50 Hz/60 Hz |
| Power Rating: | 1 kVA |
| Primary Voltage Rating: | 240 V/415 V/480 V |
| Primary Winding: | Single Primary Winding |
| Product Category: | Industrial Control Transformers |
| Product Type: | Industrial Control Transformers |
| Secondary Voltage Rating: | 120 V/240 V |
| Secondary Winding: | Dual Secondary Winding |
| Subcategory: | Transformers |
Техническая документация
Datasheet
pdf, 154 КБ
Datasheet CE1500TH
pdf, 216 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





