CFAB-W, Small bell mount,M12,30-1

PartNumber: CFAB-W
Ном. номер: 8107828723
Производитель: FIBET
CFAB-W, Small bell mount,M12,30-1
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 610 × = 3 610

Описание

Small Bell Mounts - Type CFAB

Low-profile and easy to install
Built-in fail-safe device to provide shock and failure protection for mobile, marine or seismic stationary applications
Provides large static deflection, low natural frequency (to 8Hz) and high isolation when the rubbber works in shear and compression
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.

Additional bell mounts and isolation washers are available on the RS website.

Bell Mounts

Технические параметры

отклонение сжатия
3.5mm
нагрузка сжатия
110daN
диаметр
63mm
материал
Natural Rubber
полная высота
34mm
размер резьбы
M12
тип
Bell Mount
Metalwork
Zinc Plated Steel

Дополнительная информация

Bell Mounts - Type CFAB Datasheet CFAB-W