CGGP.18.4.C.02
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8007269063
Бренд
Application:
Satellite Applications
Brand:
Taoglas
Centre Frequency:
1.57542 GHz, 1.602 GHz
Factory Pack Quantity:
100
Gain:
3 dBi
Ground Plane Size:
70 mm x 70 mm
Все параметры
Datasheet
pdf, 4413 КБ
Все документы
503 шт., срок 5-6 недель
1 350 руб.
от 10 шт. —
860 руб.
от 100 шт. —
793 руб.
от 200 шт. —
661.12 руб.
1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Описание
The Taoglas CGGP.18.4.C.02 is a compact and highly efficient GPS/GLONASS/Galileo dual-band patch antenna, designed for easy integration into various applications. With its miniature size of 18*18*4mm, this antenna ensures reliable and accurate positioning in a compact form factor. The CGGP.18.4.C.02 is built with high-quality materials and advanced technology, allowing it to deliver excellent performance even in challenging environments. Whether you are developing a tracking device, navigation system, or other GPS-enabled device, this patch antenna provides the ideal solution for reliable and precise positioning.
Технические параметры
| Application: | Satellite Applications |
| Brand: | Taoglas |
| Centre Frequency: | 1.57542 GHz, 1.602 GHz |
| Factory Pack Quantity: | 100 |
| Gain: | 3 dBi |
| Ground Plane Size: | 70 mm x 70 mm |
| Impedance: | 50 Ohms |
| Manufacturer: | Taoglas |
| Maximum Frequency: | 1.607 GHz |
| Maximum Operating Temperature: | +85 C |
| Mechanical Style: | Patch |
| Minimum Frequency: | 1.574397 GHz |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | PCB Mount |
| Number of Bands: | 1 Band |
| Packaging: | Tray |
| Product Category: | Antennas |
| Product Type: | GNSS Antennas-GPS, GLONASS, Galileo, Beidou |
| Product: | PCB Antennas |
| Protocol - GPS, GLONASS: | Galileo, GLONASS, GPS |
| Style: | Ceramic |
| Subcategory: | Antennas |
| Termination Style: | Pin |
| Type: | Passive Antenna |
| VSWR: | 2.4 |
| ECCN | 7A994 |
| RoHS | Yes |
| Supplier Standard Pack | 100 |
| Единица измерения | шт |
| Antenna Mounting Type | Adhesive |
| Antenna Physical Form | Square |
| Frequency Range | 1.57 → 1.61 GHz |
| Gain | 3dBi |
| Internal/External | Internal |
| Lead Length | 18mm |
| RF Protocols | GPS |
| Series | CGGP |
| Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





