CM3032V201R-10, Дроссель, синфазный режим, 200Ом, 8А, 7.62мм x 8.13мм x 9.45мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1087 шт., срок 8-10 недель
710 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
600 руб.
от 50 шт. —
416 руб.
Добавить в корзину 4 шт.
на сумму 2 840 руб.
Альтернативные предложения2
Описание
Common Mode Chokes Laird Performance Materials Common Mode Chokes are designed for power, low frequency, and high-frequency signal lines. The chokes can withstand high DC currents without degradation of filtering performance and are stable under load bias. The compact chokes feature low DCR and offer excellent impedance versus frequency. Laird Performance Materials Common Mode Chokes can be used for USB, HDMI, 1394, DVI, S-ATA, and LVDS signal line applications.
Технические параметры
Brand: | Laird Performance Materials |
Factory Pack Quantity: | 400 |
Impedance: | 200 Ohms |
Manufacturer: | Laird Performance Materials |
Maximum DC Current: | 8 A |
Maximum DC Resistance: | 10 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Type: | Power Line |
Factory Pack Quantity | 400 |
Impedance | 200 Ohms |
Maximum DC Current | 8 A |
Maximum DC Resistance | 10 mOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Packaging | Reel |
Product | Common Mode Chokes |
Series | CM |
Shielding | Unshielded |
Termination Style | SMD/SMT |
Test Frequency | 100 MHz |
Type | Power Line |
Вес, г | 2.44 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.