CP30222MB, FT BLK METAL CAT6 RJ45 CS

PartNumber: CP30222MB
Ном. номер: 8008582336
Производитель: CLIFF Electronic Components
CP30222MB, FT BLK METAL CAT6 RJ45 CS
Доступно на заказ более 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 070 руб. × = 1 070 руб.
от 10 шт. — 830 руб.
от 25 шт. — 743.60 руб.

Описание

XLR Format RJ45 Connectors
Brought to you under the trusted RS Brand, this RJ45 Feed Through connector allows you to connect RJ45 types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.

XLR Type Connectors Cliff Electronics XLR Type Connectors

Connectors

Технические параметры

Количество портов
2
Тип
Connector
Серия
FT
Тип экрана
UTP
Категория LAN
Cat6
Новинки
только новые товары

Дополнительная информация

Feedthrough Black Metal Range Datasheet CP30222MB