CPF0402B20KE1, CPF0402 Chip Resistor 20K

PartNumber: CPF0402B20KE1
Ном. номер: 8109897651
Производитель: TE Connectivity (Tyco)
Фото 1/2 CPF0402B20KE1, CPF0402 Chip Resistor 20K
Фото 2/2 CPF0402B20KE1, CPF0402 Chip Resistor 20K
Доступно на заказ 90 шт. Отгрузка со склада в г.Москва 4-5 недель.
39 руб. × = 390 руб.
Количество товаров должно быть кратно 10 шт.

Описание

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.

• EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
• Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
• ±0.1%, ±0.5% and ±1% tolerance
• Electroplated 100% matte Sn finish
• Operating temperature range -55°C to 155°C
• Available in 15V, 25V, 50V, 100V and 150V operating voltages
• Stability of 0.5%
• 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C

Passive Components

Дополнительная информация

Datasheet CPF0402B20KE1
Трёхмерное изображение изделия CPF0402B20KE1
Чертеж CPF0402B20KE1