CPF0402B8K2E1, CPF0402 Chip Resistor 8K2

PartNumber: CPF0402B8K2E1
Ном. номер: 8026924035
Производитель: TE Connectivity (Tyco)
CPF0402B8K2E1, CPF0402 Chip Resistor 8K2
Доступно на заказ 4630 шт. Отгрузка со склада в г.Москва 4-5 недель.
33 руб. × = 330 руб.
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 16 руб.
от 250 шт. — 13 руб.

Описание

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.

• EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
• Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
• ±0.1%, ±0.5% and ±1% tolerance
• Electroplated 100% matte Sn finish
• Operating temperature range -55°C to 125°C

Passive Components

Дополнительная информация

Datasheet CPF0402B8K2E1
Трёхмерное изображение изделия CPF0402B8K2E1
Чертеж CPF0402B8K2E1