CPF0603B100RE, Res SMD 0603 100R 0.1% 0

PartNumber: CPF0603B100RE
Ном. номер: 8101359862
Производитель: TE Connectivity (Tyco)
CPF0603B100RE, Res SMD 0603 100R 0.1% 0
Доступно на заказ 120 шт. Отгрузка со склада в г.Москва 4-5 недель.
36 руб. × = 180 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thin Film 0603 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Molded SMD T/R

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
100
Power Rating (W)
0.063 (1/16)
Tolerance
0.1%
Temperature Coefficient (ppm/°C)
±25
Technology
Thin Film
Package/Case
0603
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
50
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0603
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1.55
Product Depth (mm)
0.8
Product Height (mm)
0.45
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.00183
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155