CPJH-R M, Medium PVC Chemsol Plus j

PartNumber: CPJH-R M
Ном. номер: 8099375700
Производитель: Alpha Solway
CPJH-R M, Medium PVC Chemsol Plus j
Доступно на заказ 15 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
15 800 руб. × = 15 800 руб.
или
купить в 1 клик

Описание

Chemsol Plus Jacket Chemsol Plus® Jacket
Made from EPVC; Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection.

Super-soft fabric for working long hours in difficult conditions
High frequency welded and taped seams
High visibility stripe for visibility in low light conditions
Liquid chemical protection to BS EN 465 type 4, 466 type 3 and 467
Flame retardant properties, prEN533
Antistatic properties BS EN 1149-1; 1996

EN 465/466/467/1149/prEN533

Химзащитная спецодежда: Chemsol (спецодежда для опасных работ)

CCChemsolChemsol Plus
PROPERTIES
Category III PPE••
Sewn/Welded Seams••
Weight gsm320340
EN465 (Spray Tight) ••
EN466 (Liquid Tight-Jet Spray)••
EN467 (Parts of the Body)••
Stretch Comfort••
EN 533-1 (Flame Retardant)•
EN 1149-1 (Anti-Static)•
High Viz Striping
WORKING AREAS•
General and Low Risk/Splash••
Medium Risk/Spray••
Night Working•
Cramped Conditions••
Flame Risk•
Spark Risk•
Long Shifts••
NOTE: IN TERMS OF CHEMICAL RESISTANCE BOTH CATEGORIES HAVE A SIMILAR PERFORMANCE

Safety, Security, ESD Control & Clean Room

Технические параметры

род
Men
размер
Medium
Material Properties
Anti-Static
Outer Material
PVC

Дополнительная информация

Suit, Chemical Protection. User Information