CR1206-FX-3300ELF, RES, THICK FILM, 330R, 1%, 0.25W, 1206, REEL

Фото 1/2 CR1206-FX-3300ELF, RES, THICK FILM, 330R, 1%, 0.25W, 1206, REEL
Изображения служат только для ознакомления,
см. техническую документацию
2 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 10 000 руб.
Посмотреть аналоги20
Номенклатурный номер: 8280313353
Артикул: CR1206-FX-3300ELF
Бренд: Bourns

Описание

330 Ohms В±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film

Технические параметры

Anti-Sulfurated NO
Anti-Surge NO
Case Size 1206
Case Style Molded
Construction Rectangular
Current Sensing NO
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 155C
Package / Case 1206
Package Type SMD
Packaging Tape and Reel
Power Rating(s) 0.25(1/4)(W)
Product Depth (mm) 1.55(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.55(mm)
Product Length (mm) 3.1(mm)
Resistance 330(ohm)
Temperature Coefficient ±100(ppm/°C)
Temperature Range @ Derated Power 70 TO 155
Termination Style PAD
Tolerance (+ or -) 1%
Type Thick Film
Base Product Number CR1206->
California Prop 65 Warning Information
Composition Thick Film
ECCN EAR99
Features Moisture Resistant
Height - Seated (Max) 0.030""(0.75mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CR1206->
Size / Dimension 0.126"" L x 0.063"" W(3.20mm x 1.60mm)
Supplier Device Package 1206
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 1206(3216M)
Technology Thick Film
Automotive No
ECCN (US) EAR99
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Package Shape Rectangular
Part Status Active
PPAP No
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»