CR503B4, RJ45 GREY PATCH LEADS FTP

PartNumber: CR503B4
Ном. номер: 8144610922
Производитель: Decelect Forgos
CR503B4, RJ45 GREY PATCH LEADS FTP
Доступно на заказ более 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
800 руб. × = 800 руб.
от 15 шт. — 600 руб.

Описание

Patch cables_5073946_Normal Module UTP and FTP category 5 RJ45 patch cables

These RJ45 100 ohm twisted pair patch cablescan be used for IT connections and category 5 networks.
These moulded cables provide greater reliability than standard non-moulded cables.

Standard: TIA / EIA 568

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Impedance: 100 Ω
Connector: RJ45 (8 contacts)


Other Ranges

Cables & Wires

Технические параметры

длина
4m
цвет брони
Grey
Тип экрана
F/UTP