CR503NB25OHNR, Patch cord Cat5e UTP LSZH

PartNumber: CR503NB25OHNR
Ном. номер: 8041299404
Производитель: Decelect Forgos
CR503NB25OHNR, Patch cord Cat5e UTP LSZH
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 570 руб. × = 2 570 руб.

Описание

RS Cat 5e UTP LSZH RJ45 Patch Cable
Cat 5e 100Ω UTP round patch cables with an AWG 26 4 pair construction, a low smoke zero halogen (LSZH) jacket and pre-terminated with overmoulded RJ45 plugs on either end. These Cat 5e patch cords are available in various colours and cable lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS

Cables & Wires

Технические параметры

длина
25m
материал внешней брони
LSZH
цвет брони
Black
Тип экрана
UTP
конфигурация проводки
Straight Through