CRCW040216K0FKED, Thick Film Resistors - SMD 1/16watt 16Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 руб.
Кратность заказа 10000 шт.
от 20000 шт. —
0.90 руб.
Добавить в корзину 10000 шт.
на сумму 10 000 руб.
Посмотреть аналоги13
Описание
Описание Резистор толстопленочный 62,5мВт 50V ±1% ±100ppm/°C -55°C~+155°C 16kOhm 0402 SMD
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0402 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Maximum Voltage Rating (V) | 50 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0402 |
Packaging | Tape and Reel |
Part Status | Active |
Power Rating (W) | 0.063(1/16) |
PPAP | Yes |
Resistance Value (Ohm) | 16K |
Special Features | High Reliability|High Stability |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Tolerance | 1% |
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 0.063W |
Resistance | 16kΩ |
Series | CRCW |
Temperature Coefficient | ±100ppm/°C |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200 |
Height - Seated (Max) | 0.016""(0.40mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0402(1005 Metric) |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.039"" L x 0.020"" W(1.00mm x 0.50mm) |
Supplier Device Package | 0402 |