CRCW0603120RJNEA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8001995352
Anti-Surge
No
Automotive
Yes
CECC Qualified
No
ESD Protection
Unknown
Fail Safe Fusible Resistor
No
Military
No
Все параметры
5728 шт. со склада г.Москва
51 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
21 руб.
от 10 шт. —
11 руб.
от 100 шт. —
1.29 руб.
2 шт.
на сумму 102 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
Посмотреть аналоги20
Товары со схожими характеристиками
CR High Voltage Thick Film Chip Resistors
Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.
Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.
Технические параметры
| Anti-Surge | No |
| Automotive | Yes |
| CECC Qualified | No |
| ESD Protection | Unknown |
| Fail Safe Fusible Resistor | No |
| Military | No |
| Operating Temperature - (??C) | -55~155 |
| Package Shape | Rectangular |
| Package/Case | 0603 |
| Packaging | Tape and Reel |
| Power Rating - (W) | 0.1(1/10) |
| Technology | Thick Film |
| Termination Style | Pad |
| Application: | Automotive Grade |
| Brand: | Vishay/Dale |
| Case Code - in: | 0603 |
| Case Code - mm: | 1608 |
| Factory Pack Quantity: Factory Pack Quantity: | 5000 |
| Manufacturer: | Vishay |
| Maximum Operating Temperature: | +155 C |
| Minimum Operating Temperature: | -55 C |
| Mounting Style: | PCB Mount |
| Product Category: | Thick Film Resistors-SMD |
| Product Type: | Thick Film Resistors |
| Product: | Thick Film Resistors SMD |
| Qualification: | AEC-Q200 |
| Series: | D/CRCW e3 |
| Subcategory: | Resistors |
| Technology: | Thick Film |
| Temperature Coefficient: | 200 PPM/C |
| Termination Style: | SMD/SMT |
| Type: | Chip Resistor |
| Вес, г | 0.03 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.