CRCW06032M00FKEA, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 руб.
Мин. кол-во для заказа 30 шт.
Добавить в корзину 30 шт.
на сумму 420 руб.
Посмотреть аналоги17
Описание
2 MOhms В±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0603 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Maximum Voltage Rating (V) | 75 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0603 |
Packaging | Tape and Reel |
Part Status | Active |
Power Rating (W) | 0.1(1/10) |
PPAP | Yes |
Resistance Value (Ohm) | 2M |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Tolerance | 1% |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200 |
Height - Seated (Max) | 0.020""(0.50mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0603(1608 Metric) |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | CRCW-> |
Size / Dimension | 0.061"" L x 0.033"" W(1.55mm x 0.85mm) |
Supplier Device Package | 0603 |
Temperature Coefficient | В±100ppm/В°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Automotive Standard | AEC-Q200 |
Power Rating | 0.1W |
Resistance | 2MΩ |