CRCW0805182RFKEA, SMD чип резистор, толстопленочный, 182 Ом, ± 1%, 125 мВт, 0805 [2012 Метрический], Thick Film
см. техническую документацию
Описание
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
• Automotive grade AEC-Q200 qualified
• EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
• Stability ΔR/R = 1% for 1000h at 70°C
• Metal glaze on high quality ceramic
• Zero ohm jumper are available for all sizes
• 2mm pitch packaging option for 0603 size
• Available in ±1% and ±5% tolerance
• ±100ppm/K and ±200ppm/K TCR values available
• Operating temperature range -55°C to +155°C
• Maximum power rating is 1W
Технические параметры
Монтаж | 0805(2012 Метрический) | |
Номин.сопротивление | 182Ом | |
Макс.рабочее напряжение,В | 150В | |
Допуск Сопротивления | ±1% | |
Квалификация | AEC-Q200 | |
Класс Мощности | 125мВт | |
Линейка Продукции | Серия CRCW | |
Максимальная Рабочая Температура | 155°C | |
Минимальная Рабочая Температура | -55°C | |
Температурный Коэффициент | ±100млн-¹/K | |
Технология резистора | Thick Film | |
Тип резистора | General Purpose | |
Anti-Sulfurated | No | |
Anti-Surge | No | |
Automotive | Yes | |
Case Size | 0805 | |
Case Style | Conformal Coated | |
Current Sensing | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Package/Case | 0805 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PPAP | Yes | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Application: | Automotive Grade | |
Brand: | Vishay/Dale | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | D/CRCW e3 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Chip Resistor | |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»