CRCW0805560RFKEA, SMD чип резистор, толстопленочный, 560 Ом, ± 1%, 125 мВт, 0805 [2012 Метрический], Thick Film
см. техническую документацию
Описание
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
• Automotive grade AEC-Q200 qualified
• EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
• Stability ∆R/R = 1% for 1000h at 70°C
• Metal glaze on high quality ceramic
• Zero ohm jumper are available for all sizes
• 2mm pitch packaging option for 0603 size
• Available in ±1% and ±5% tolerance
• ±100ppm/K and ±200ppm/K TCR values available
• Operating temperature range -55°C to +155°C
• Maximum power rating is 1W
Технические параметры
Монтаж | 0805(2012 Метрический) | |
Номин.сопротивление | 560Ом | |
Макс.рабочее напряжение,В | 150В | |
Допуск Сопротивления | ±1% | |
Квалификация | AEC-Q200 | |
Класс Мощности | 125мВт | |
Линейка Продукции | Серия CRCW | |
Максимальная Рабочая Температура | 155 C | |
Минимальная Рабочая Температура | -55 C | |
Температурный Коэффициент | ±100млн-11/K | |
Технология резистора | Thick Film | |
Тип резистора | General Purpose | |
Anti-Sulfurated | No | |
Anti-Surge | No | |
Automotive | Yes | |
Case Size | 0805 | |
Case Style | Conformal Coated | |
Current Sensing | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Maximum Voltage Rating (V) | 150 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Package/Case | 0805 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Power Rating (W) | 0.125(1/8) | |
PPAP | Yes | |
Resistance Value (Ohm) | 560 | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Tolerance | 1% | |
Automotive Standard | AEC-Q200 | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Series | CRCW | |
Temperature Coefficient | ±100ppm/°C | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»