CRCW20101K00JNEFHP, 1 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8006163142
Артикул
CRCW20101K00JNEFHP
Anti-Sulfurated
No
Anti-Surge
No
Automotive
Yes
Case Size
2010
Case Style
Conformal Coated
Все параметры
Datasheet
pdf, 163 КБ
Все документы
7846 шт., срок 9-11 недель
160 руб.
от 10 шт. —
88 руб.
от 50 шт. —
61 руб.
от 100 шт. —
52.91 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
CRCW-HP e3 Thick Film Chip Resistors
Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
Технические параметры
| Anti-Sulfurated | No |
| Anti-Surge | No |
| Automotive | Yes |
| Case Size | 2010 |
| Case Style | Conformal Coated |
| Current Sensing | No |
| ECCN (US) | EAR99 |
| EU RoHS | Compliant with Exemption |
| Fail Safe Fusible Resistor | No |
| Maximum Operating Temperature (°C) | 155 |
| Maximum Voltage Rating (V) | 400 |
| Minimum Operating Temperature (°C) | -55 |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Package Shape | Rectangular |
| Package Type | SMD |
| Package/Case | 2010 |
| Packaging | Tape and Reel |
| Part Status | Active |
| Power Rating (W) | 1 |
| PPAP | Yes |
| Resistance Value (Ohm) | 1K |
| Technology | Thick Film |
| Temperature Coefficient (ppm/°C) | ±200 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Termination Style | Pad |
| Tolerance | 5% |
| Application: | Automotive Grade |
| Brand: | Vishay/Dale |
| Case Code - in: | 2010 |
| Case Code - mm: | 5025 |
| Factory Pack Quantity: Factory Pack Quantity: | 4000 |
| Features: | Anti-Pulse Resistors |
| Manufacturer: | Vishay |
| Maximum Operating Temperature: | +155 C |
| Minimum Operating Temperature: | -55 C |
| Mounting Style: | PCB Mount |
| Product Category: | Thick Film Resistors-SMD |
| Product Type: | Thick Film Resistors |
| Product: | Thick Film Resistors SMD |
| Qualification: | AEC-Q200 |
| Series: | CRCW-HP e3 |
| Subcategory: | Resistors |
| Technology: | Thick Film |
| Temperature Coefficient: | 200 PPM/C |
| Termination Style: | SMD/SMT |
| Type: | High Power Chip Resistor |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





