CRG0603F1K2, CRG0603 SMT chip resistor

PartNumber: CRG0603F1K2
Ном. номер: 8012932424
Производитель: TE Connectivity (Tyco)
CRG0603F1K2, CRG0603 SMT chip resistor
Доступно на заказ 13000 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 руб. × = 200 руб.
Количество товаров должно быть кратно 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0603 1.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
1.2K
Power Rating (W)
0.1 (1/10)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0603
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
50
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 125
Case Size
0603
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 125