CRGH0805F1M0, CRGH Series Resistor 0805

PartNumber: CRGH0805F1M0
Ном. номер: 8048823930
Производитель: TE Connectivity (Tyco)
Фото 1/2 CRGH0805F1M0, CRGH Series Resistor 0805
Фото 2/2 CRGH0805F1M0, CRGH Series Resistor 0805
Доступно на заказ 4100 уп. Отгрузка со склада в г.Москва 4-5 недель.
480 руб. × = 480 руб.
Цена указана за упаковку из 100
от 5 уп. — 280 руб.
от 10 уп. — 226 руб.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0805 1M Ohm 1% 0.33W(1/3W) ±100ppm/°C Molded SMD T/R

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
1M
Power Rating (W)
0.33 (1/3)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0805
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
150
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0805
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.55
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
+0.15|-0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155

Дополнительная информация

Datasheet CRGH0805F1M0