CRGH1206J150R, CRGH Series Resistor 1206

PartNumber: CRGH1206J150R
Ном. номер: 8034582626
Производитель: TE Connectivity (Tyco)
Фото 1/2 CRGH1206J150R, CRGH Series Resistor 1206
Фото 2/2 CRGH1206J150R, CRGH Series Resistor 1206
Доступно на заказ 3600 уп. Отгрузка со склада в г.Москва 4-5 недель.
620 руб. × = 620 руб.
Цена указана за упаковку из 100
от 5 уп. — 370 руб.
от 10 уп. — 298 руб.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 1206 150 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded SMD T/R

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
150
Power Rating (W)
0.5 (1/2)
Tolerance
5%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
1206
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
200
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
1206
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
3.1
Product Depth (mm)
1.55
Product Height (mm)
0.55
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
+0.15|-0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155

Дополнительная информация

Datasheet CRGH1206J150R