CSD19531KCS, Транзистор: N-MOSFET, полевой, 100В, 100А, 214Вт, TO220-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 3 шт. —
470 руб.
от 10 шт. —
405 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Описание Транзистор: N-MOSFET, полевой, 100В, 100А, 214Вт, TO220-3 Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Base Product Number | CSD19531 -> |
Current - Continuous Drain (Id) @ 25В°C | 100A (Ta) |
Drain to Source Voltage (Vdss) | 100V |
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 3870pF @ 50V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C (TJ) |
Package | Tube |
Package / Case | TO-220-3 |
Power Dissipation (Max) | 214W (Tc) |
Rds On (Max) @ Id, Vgs | 7.7mOhm @ 60A, 10V |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | NexFETв„ў -> |
Supplier Device Package | TO-220-3 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 3.3V @ 250ВµA |
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 4.1 ns |
Id - Continuous Drain Current: | 200 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 179 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 38 nC |
Rds On - Drain-Source Resistance: | 7.7 mOhms |
Rise Time: | 7.2 ns |
Series: | CSD19531KCS |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 16 ns |
Typical Turn-On Delay Time: | 8.4 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.7 V |
Brand | Texas Instruments |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 50 |
Fall Time | 4.1 ns |
Id - Continuous Drain Current | 105 A |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Packaging | Tube |
Pd - Power Dissipation | 179 W |
Product Category | MOSFET |
Qg - Gate Charge | 38 nC |
Rds On - Drain-Source Resistance | 7.7 mOhms |
Rise Time | 7.2 ns |
RoHS | Details |
Tradename | NexFET |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 16 ns |
Typical Turn-On Delay Time | 8.4 ns |
Unit Weight | 0.211644 oz |
Vds - Drain-Source Breakdown Voltage | 100 V |
Vgs - Gate-Source Voltage | 20 V |
Vgs th - Gate-Source Threshold Voltage | 2.7 V |
Вес, г | 2.01 |
Техническая документация
Datasheet CSD19531KCS
pdf, 402 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем