CSL-05525PW, CABLE-MARKER

PartNumber: CSL-05525PW
Ном. номер: 8016353395
Производитель: Idento
CSL-05525PW, CABLE-MARKER
Доступно на заказ 260 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 230 руб. × = 2 230 руб.

Описание

Labelling and printing_6093124_Normal Module Cable identifier CSL DIN A4 for laser printing

idento CSL cable identifiers are suitable for printing using standard laser printers. The cable identifiers comprise a high-quality, transparent polyester film with a white opaque caption field. The result is a clean, high-contrast inscription that can be applied to cables simply and quickly. The patented pressure part prevents the caption field from becoming contaminated. Temperature range -30°C → 120°C.

TypeMarker per envelopeEnvelope formatMat. thickness in mmHeight in mm
CSL-03418PW88DIN A40.02533.90
CSL-05525PW40DIN A40.02555.00
CSL-06925PW32DIN A40.02569.00
CSL-06933PW24DIN A40.02569.00
CSL-14033PW12DIN A40.025140.00
CSL-06933PW24DIN A40.02569
CSL-14033PW12DIN A40.025140


TypeMarker, caption field in mmWidth in mmMarker per rowMax. External cable Ø mm
CSL-03418PW8.5018.18115
CSL-05525PW12.7025.00811
CSL-06925PW17.0025.00814
CSL-06933PW22.0033.33613
CSL-14033PW25.4033.33634
CSL-06933PW2233.33613
CSL-14033PW25.433.33634


Cable Labelling

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Cables & Wires

Технические параметры

длина
55mm
материал
PET
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-30°C
количество
40
ширина
25 mm
Affixing Method
Adhesive
Maximum Cable Diameter
11mm
Resistant To
Abrasions, Alkalis, Oils, Salts, Solvents, Water

Дополнительная информация

CSL A4 Laser printable self-laminating labels Data Sheet