CT008-F353-PU-BL-01, Blue Polyurethane Airline

PartNumber: CT008-F353-PU-BL-01
Ном. номер: 8147189125
Производитель: Copely Developments
CT008-F353-PU-BL-01, Blue Polyurethane Airline
Доступно на заказ 171 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 370 руб. × = 3 370 руб.

Описание

RS Pro Compact Polyurethane
RS Pro air line coils have excellent abrasion and kink resistance. The air lines are fitted with 1/4" and 3/8" BSPT swivel couplings with springs and are available in 2 m, 4 m or 6 m lengths. Ideal for use in confined spaces these air line coils are suitable for use up to a working pressure of 10 bar.

Airline Coils & Hose Whips Active Filters

Pneumatics, Hydraulics & Power Transmission

Дополнительная информация

Datasheet CT008-F353-PU-BL-01