CT030-001-NY-RD-01, Red standard nylon tube,3

PartNumber: CT030-001-NY-RD-01
Ном. номер: 8074451488
Производитель: Copely Developments
CT030-001-NY-RD-01, Red standard nylon tube,3
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 940 руб. × = 3 940 руб.

Описание

Standard Nylon Tube

Suitable for most pneumatic requirements in or out of the control cabinet. Available in 6 colours
Suitable for use with pneumatic fittings
Manufactured to BS 5409 (part 1) 1976- IS07628/1
Maximum working pressure =>21 bar
Burst pressure =>63 bar
Operating temperature range -40 to 80°C
30m coils

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stock 4835557 - Bend Radius 35mm

Push-in System - Nylon Tube
All coils shown are non anti-static.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

применение
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
цвет
Red
длина
30m
материал
Nylon
максимальное рабочее давление
24 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
Manufacturer Series
NMF
Hose Inside Diameter
3.3mm
Hose Outside Diameter
5mm

Дополнительная информация

Datasheet CT030-001-NY-RD-01
Linecard - RS Brand A&C Products CT030-001-NY-RD-01