CTJ122E05E, Composite Termination System Junction module

Фото 1/2 CTJ122E05E, Composite Termination System Junction module
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8001356934
Артикул
CTJ122E05E
Бренд
Brand:
TE Connectivity/DEUTSCH
Contact Size:
22
Factory Pack Quantity:
1
Insulation Resistance:
5 Ohms
Manufacturer:
TE Connectivity
Все параметры
54 шт., срок 6-7 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
53 130 руб.
от 5 шт.49 240 руб.
от 10 шт.47 710 руб.
1 шт. на сумму 53 130 руб.
Плати частями
от 13 284 руб. × 4 платежа
CTJ Common Termination Junction Modules TE Connectivity's (TE) DEUTSCH CTJ Common Termination Junction Modules accommodate common busing of 6 to 20 contacts in a small area. Internal busbars are configured to allow connections of various combinations of wires, providing environmental resistance and vibration dampening. CTJ modules are fluid resistant and offer easy assembly. This TE / DEUTSCH series meets M81714 standards. It has a working temperature range -65°C to +200°C and insulation resistance of 5000MΩ (min.) at 25°C. Typical applications include agriculture, auto sports, aerospace, defense, space, and much more.

Технические параметры

Brand: TE Connectivity/DEUTSCH
Contact Size: 22
Factory Pack Quantity: 1
Insulation Resistance: 5 Ohms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Positions: 22 Position
Packaging: Bulk
Product Category: Terminal Junction Modules
Product Type: Terminal Junction Modules
Subcategory: Junction Systems
COO MX
ECCN EAR99
RoHS Yes
Supplier Standard Pack 1
Единица измерения шт

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.