CUS400M-24/X5, Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input

CUS400M-24/X5, Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8033851667
Артикул
CUS400M-24/X5
Бренд
Brand:
TDK-Lambda
Dimensions:
128 mm x 77.5 mm x 39.5 mm
Factory Pack Quantity:
1
Industry:
Medical, Industrial
Input Frequency:
47 Hz to 63 Hz
Все параметры
Datasheet
pdf, 2608 КБ
Все документы
12 шт., срок 6-8 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
36 300 руб.
1 шт. на сумму 36 300 руб.
Плати частями
от 9 075 руб. × 4 платежа
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Approvals: IEC/EN/UL60950-1/60601-1, ES60601-1, IEC/EN/UL62368-1, CE Mark
Brand: TDK-Lambda
Dimensions: 128 mm x 77.5 mm x 39.5 mm
Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 16.67 A
Output Power: 400 W
Output Voltage-Channel 1: 24 VDC
Part # Aliases: CUS400M-24/X5
Power - Convection: 250 W
Power - Forced Air: 400 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: Single Phase

Выберите регион, чтобы увидеть способы получения товара.