CX241, Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC

Фото 1/4 CX241, Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC
Изображения служат только для ознакомления,
см. техническую документацию
4 220 руб.
Добавить в корзину 1 шт. на сумму 4 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8027765874
Артикул: CX241
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
These Crydom CX241 Series of SSRs have a rating of 1.5 A at 280 Vac with DC control and SCR output. Zero-cross switching where stated otherwise random-fireundefined

Технические параметры

Control Voltage Range 4 VDC to 10 VDC
Factory Pack Quantity 50
Input Current 15 mA
Load Current Rating 1.5 A
Load Voltage Rating 280 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -30 C
Mounting Style PCB Mount
Output Type SCR
Package - Case SIP-4
Packaging Bulk
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series CX241
Termination Style Solder Pin
Type Heavy Duty
Brand: Crydom
Control Voltage Range: 4 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 15 mA
Load Current Rating: 1.5 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: SIP-4
Packaging: Bulk
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CX241
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Contact Configuration SPST
Load Voltage Range 12 → 280Vrms
Maximum Control Voltage 10 V dc
Maximum Load Current 1.5 A
Maximum Load Voltage 280 V rms
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V dc
Minimum Load Current 0.025 A rms
Minimum Load Voltage 12 V rms
Mounting Type PCB Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Output Device SCR
Package Style SIP
Switching Type Zero Cross
Terminal Type Through Hole

Техническая документация