Мой регион: Россия

CY8C24223A-24PVXI, Микроконтроллер 8-бит, 4KB FLASH [SSOP-20]

Ном. номер: 9000392818
Артикул: CY8C24223A-24PVXI
Производитель: Cypress Semiconductor
CY8C24223A-24PVXI, Микроконтроллер 8-бит, 4KB FLASH [SSOP-20]
196 руб.
60 шт. со склада г.Москва,
срок 3-4 недели
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
460 руб. 2-3 недели, 275 шт. 1 шт. 1 шт.
от 10 шт. — 406 руб.
от 25 шт. — 370 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The CY8C24223A-24PVXI is a 8-bit PSoC® Programmable System-on-Chip Microcontroller designed to replace multiple traditional MCU-based system components with a single-chip programmable component. A PSoC device include configurable blocks of analog and digital logic and programmable interconnects. This architecture makes it possible for you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory and configurable I/O. The PSoC architecture consists of four main areas, PSoC core, digital system, analog system and system resources. Configurable global busing allows combining all the device resources into a complete custom system. The PSoC CY8C24x23A family has three I/O ports that connect to the global digital and analog interconnects, providing access to four digital blocks and six analog blocks.

• Powerful Harvard-architecture processor
• M8C Processor speeds up to 24MHz
• 8 x 8 Multiply, 32-bit accumulate
• 14-bit Analog-to-digital converters (ADCs)
• 9-bit Digital-to-analog converters (DACs)
• Programmable gain amplifiers (PGAs)
• Programmable filters and comparators
• Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
• Full-duplex universal asynchronous receiver transmitter (UART)
• Multiple serial peripheral interface (SPI) masters or slaves
• Can connect to all general-purpose I/O (GPIO) pins
• Complex peripherals by combining blocks
• High accuracy 24MHz with optional 32kHz crystal and phase-locked loop (PLL)
• Optional external oscillator up to 24MHz
• Internal oscillator for watchdog and sleep
• 4kB Flash program storage
• 256byte SRAM data storage
• In-system serial programming (ISSP)
• Partial flash updates
• Flexible protection modes

Техническая документация

Дополнительная информация

Datasheet CY8C24223A-24PVXI

Выберите регион, чтобы увидеть способы получения товара.