D-406-0002, Crimp splice, DURASEAL, 1

PartNumber: D-406-0002
Ном. номер: 8067678437
Производитель: TE Connectivity (Tyco)
Фото 1/2 D-406-0002, Crimp splice, DURASEAL, 1
Фото 2/2 D-406-0002, Crimp splice, DURASEAL, 1
Доступно на заказ 11250 шт. Отгрузка со склада в г.Москва 4-5 недель.
62 руб. × = 3 100 руб.
Количество товаров должно быть кратно 50 шт.
от 250 шт. — 47 руб.
от 1250 шт. — 40 руб.

Описание

The D-406-0002 is a DURASEAL® 16 to 14AWG blue Butt Crimp Splice with tin-plated copper alloy base metal, heat-shrinkable radiation cross-linked polyamide (nylon) with a polyamide-based hot-melt adhesive liner. This D-406 series splice can be used to obtain an environment-resistant one-to-one in-line (butt) splice in wires meeting the size range and diameter restraints specified. Wires are to be stripped per table, inserted into opposite ends of the crimp barrel. The sleeve must be heated along its entire length until the crimp marks are gone and the ends of the sleeve recover onto the wires.

• Insulation support style
• 125°C Operating temperature

Connectors

Технические параметры

EU RoHS
Compliant
Type
Splice Terminal
Plating
Tin
Termination Method
Crimp
Wire Size (AWG)
13-15
Product Length (mm)
31.5
Body Orientation
Straight
Product Depth (mm)
4.6
Packaging
Loose
Mounting
Cable Mount
Maximum Voltage Rating
600VAC
Insulation
Insulated
Color
Blue
Body Material
Copper

Дополнительная информация

Datasheet D-406-0002
Чертеж D-406-0002