D16-EG, 16 way IDC DIL plug,22.3m

PartNumber: D16-EG
Ном. номер: 8146977405
Производитель: Tempatron
D16-EG, 16 way IDC DIL plug,22.3m
Доступно на заказ 170 шт. Отгрузка со склада в г.Москва 4-5 недель.
170 руб. × = 1 700 руб.
Количество товаров должно быть кратно 10 шт.

Описание

Style 2 DIL Plugs

DIL plugs with open construction for daisy chaining and cost effective terminating of ribbon cable onto a PCB
Black polycarbonate to UL94V-0 with gold plated phosphor bronze contacts rated at 1A dc
Temperature range -55°C → +105°C

Edge and DIL Connectors - IDC Termination

IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Connectors

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold
номинальный ток
1A
род
Male
материал корпуса
PC
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
16
способ концевой заделки
IDT