D2425D, Solid State Relays - Industrial Mount 25A 280VAC DUAL

Фото 1/4 D2425D, Solid State Relays - Industrial Mount 25A 280VAC DUAL
Изображения служат только для ознакомления,
см. техническую документацию
24 750 руб.
от 15 шт.22 350 руб.
от 30 шт.21 730 руб.
от 74 шт.21 138.56 руб.
Добавить в корзину 1 шт. на сумму 24 750 руб.
Номенклатурный номер: 8027777501
Артикул: D2425D
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Zero Voltage Switching Integral snubber circuit Dimensions: H33.2 x W45.7 x D58.4mm Terminal Type Fastons; Square Pins

Технические параметры

Control Voltage Range 4 → 15 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 15 V
Maximum Load Current 25 A
Maximum Load Voltage 280 V
Maximum Operating Temperature +80°C
Minimum Load Current 0.15 A
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Operating Temperature Range -40 →+80°C
Output Device SCR
Switching Type Zero Cross
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 13 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Series: Dual
Subcategory: Relays
Termination Style: Screw
Type: Controller
Вес, г 102

Техническая документация

D24 series datasheet
pdf, 714 КБ
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 721 КБ
Datasheet
pdf, 60 КБ
Datasheet
pdf, 774 КБ